- Home ›
- All Products›
- FSR-4
FSR-4
Essentra
Push-Fit Feet - Base Height - 3.5 mm (0.138 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 3.5 mm (0.138 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0.142 in) - Minimum Panel Thickness - 1.2 mm (0.047 in)
Search Keywords: FSR4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FSR-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$0.5199
500
$0.4224
1,000
$0.4035
3,000
$0.3808
5,000
$0.3704
8,000
$0.3694
10,000
$0.3258
15,000 +
$0.3171
Click for Quote
Log in
to unlock special pricing