- Home ›
- All Products›
- FSR-3
FSR-3
Essentra
Push-Fit Feet - Base Height - 4.8 mm (0.189 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 4.8 mm (0.189 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0.142 in) - Minimum Panel Thickness - 2.5 mm (0.098 in)
Search Keywords: FSR3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FSR-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
50
$0.5333
500
$0.4333
1,000
$0.4139
3,000
$0.3906
5,000
$0.3799
8,000
$0.3789
10,000
$0.3344
15,000 +
$0.3255
Click for Quote
Log in
to unlock special pricing