- Home ›
- All Products›
- FSR-1
FSR-1
Essentra
Push-Fit Feet - Base Height - 4.8 mm (0.189 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 4.8 mm (0.189 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 3.6 mm (0.142 in) - Minimum Panel Thickness - 1.2 mm (0.047 in)
Search Keywords: FSR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FSR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926305060
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.5438
500
$0.4419
1,000
$0.4221
3,000
$0.3983
5,000
$0.3874
8,000
$0.3864
10,000
$0.3408
15,000 +
$0.3317
Click for Quote
Log in
to unlock special pricing