- Home ›
- All Products›
- FRD1000A
FRD1000A
Essentra
Round Ferrule - Tube Diameter 25.4 mm (1.000 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 25.4 mm (1.000 in) Black
Search Keywords: FRD1000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FRD1000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.4706
500
$0.3823
1,500
$0.3652
3,000
$0.3496
6,000
$0.3352
10,500
$0.3263
15,000
$0.3255
25,500 +
$0.3220
Click for Quote
Log in
to unlock special pricing