- Home ›
- All Products›
- FR-1
FR-1
Essentra
Fan Rivet - 0.906 in (23 mm) Anchor Length - 0.197 in (5 mm) Head Diameter - 0.138 in (3.5 mm) Hole Diameter - 0.807 to 0.846 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fan Rivet - 0.906 in (23 mm) Anchor Length - 0.197 in (5 mm) Head Diameter - 0.138 in (3.5 mm) Hole Diameter - 0.807 to 0.846 in (20.5 to 21.5 mm) Panel Thickness Range - Nylon 6/6 - Nylon - Black.
Search Keywords: FR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FR-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.3933
500
$0.3195
1,000
$0.3187
3,000
$0.2921
5,000
$0.2801
8,000
$0.2794
15,000
$0.2563
25,000 +
$0.2400
Click for Quote
Log in
to unlock special pricing