- Home ›
- All Products›
- FPR6A
FPR6A
Essentra
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 6 - Overall Diameter 223.8 mm (8.810 in)
Accessories Notify Me
RoHS Compliant
Description
+
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 6 - Overall Diameter 223.8 mm (8.810 in)
Search Keywords: FPR6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPR6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.27
100
$3.26
300
$3.03
500
$2.87
1,000
$2.86
2,500
$2.72
5,000 +
$2.68
Click for Quote
Log in
to unlock special pricing