- Home ›
- All Products›
- FPR4A
FPR4A
Essentra
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 4 - Overall Diameter 166.4 mm (6.550 in)
Accessories Notify Me
RoHS Compliant
Description
+
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 4 - Overall Diameter 166.4 mm (6.550 in)
Search Keywords: FPR4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPR4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$2.40
100
$1.95
250
$1.86
500
$1.81
1,000
$1.71
2,500
$1.66
5,000
$1.62
7,500 +
$1.61
Click for Quote
Log in
to unlock special pricing