- Home ›
- All Products›
- FPR3A
FPR3A
Essentra
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 3 - Overall Diameter 132 mm (5.195 in)
Accessories Notify Me
RoHS Compliant
Description
+
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 3 - Overall Diameter 132 mm (5.195 in)
Search Keywords: FPR3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPR3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
450
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
25
$1.78
100
$1.50
450
$1.38
900
$1.33
1,350
$1.27
2,700
$1.24
5,400
$1.22
7,650 +
$1.21
Click for Quote
Log in
to unlock special pricing