- Home ›
- All Products›
- FPR2A
FPR2A
Essentra
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 2 - Overall Diameter 96.6 mm (3.805 in)
Accessories Notify Me
RoHS Compliant
Description
+
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 2 - Overall Diameter 96.6 mm (3.805 in)
Search Keywords: FPR2A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPR2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.324
400
$1.027
800
$0.983
1,200
$0.981
2,800
$0.943
5,200
$0.918
7,600
$0.906
10,000 +
$0.904
Click for Quote
Log in
to unlock special pricing