- Home ›
- All Products›
- FPR10A
FPR10A
Essentra
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 10 - Overall Diameter 328.3 mm (12.925 in)
Accessories Notify Me
RoHS Compliant
Description
+
Raised Face Flange Protector Plug - Compatible Nominal Pipe Sizes ANSI 10 - Overall Diameter 328.3 mm (12.925 in)
Search Keywords: FPR10A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPR10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$8.70
25
$7.07
50
$7.05
100
$6.75
250
$6.19
500
$6.18
1,000
$6.03
2,500 +
$5.80
Click for Quote
Log in
to unlock special pricing