- Home ›
- All Products›
- FPL6A
FPL6A
Essentra
Tapered Cap - Outside Diameter Range 152 - 153.4 mm (5.985 - 6.040 in) - in)side Diameter Range 152.4 - 152 mm (6.000 - 5.98 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 152 - 153.4 mm (5.985 - 6.040 in) - in)side Diameter Range 152.4 - 152 mm (6.000 - 5.984 in) - 32.5 mm (1.280 in)
Search Keywords: FPL6A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPL6A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
150
$1.53
300
$1.46
600
$1.40
1,050
$1.34
2,550
$1.33
5,100
$1.30
7,500
$1.29
10,050 +
$1.28
Click for Quote
Log in
to unlock special pricing