- Home ›
- All Products›
- FPL12A
Essentra
FPL12A
Tapered Cap - Outside Diameter Range 304.2 - 308.4 mm (11.975 - 12.140 in) - in)side Diameter Range 304.8 - 304.1 mm (12.000 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 304.2 - 308.4 mm (11.975 - 12.140 in) - in)side Diameter Range 304.8 - 304.1 mm (12.000 - 11.972 in) - 34.3 mm (1.350 in)
Search Keywords: FPL12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FPL12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
30
Frequently Asked Questions
Is FPL12A RoHS compliant?
Yes, FPL12A is RoHS compliant.
What is the lead time for FPL12A?
The standard lead time for FPL12A is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
30
$6.21
60
$6.20
120
$5.94
270
$5.45
510
$5.43
1,020
$5.30
2,520
$5.10
5,010 +
$5.09
Click for Quote
Log in
to unlock special pricing