- Home ›
- All Products›
- FMB-1
Essentra
FMB-1
Elastomer, Breakaway Fan Mount - 133.5 mm (5.256 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Elastomer, Breakaway Fan Mount - 133.5 mm (5.256 in)
Search Keywords: FMB1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | FMB-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is FMB-1 RoHS compliant?
Yes, FMB-1 is RoHS compliant.
What is the lead time for FMB-1?
The standard lead time for FMB-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.4188
500
$0.3922
1,000
$0.3842
3,000
$0.3716
5,000
$0.3657
8,000
$0.3508
10,000
$0.3367
15,000 +
$0.3323
Click for Quote
Log in
to unlock special pricing