- Home ›
- All Products›
- FM-2
Essentra
FM-2
Fan Mount - Rubber - 40 Shore A - Maximum Operating Temperature 90 °C (194 °F)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fan Mount - Rubber - 40 Shore A - Maximum Operating Temperature 90 °C (194 °F)
Search Keywords: FM2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FM-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is FM-2 RoHS compliant?
Yes, FM-2 is RoHS compliant.
What is the lead time for FM-2?
The standard lead time for FM-2 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2041
3,000
$0.2004
5,000
$0.1987
8,000
$0.1945
10,000
$0.1867
25,000
$0.1702
50,000
$0.1682
100,000 +
$0.1674
Click for Quote
Log in
to unlock special pricing