- Home ›
- All Products›
- FM-1
FM-1
Essentra
Fan Mount - 0.079 in (2.0 mm) Fan Thickness - 0.315 in (8.0 mm) Head Diameter - 0.197 in (5.0 mm) Hole Diameter - 1.272 in (32 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fan Mount - 0.079 in (2.0 mm) Fan Thickness - 0.315 in (8.0 mm) Head Diameter - 0.197 in (5.0 mm) Hole Diameter - 1.272 in (32.3 mm) Overall Length - Silicone Rubber - Black.
Search Keywords: FM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FM-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1,000
$0.2476
3,000
$0.2369
5,000
$0.2302
8,000
$0.2192
10,000
$0.2104
25,000
$0.1889
50,000 +
$0.1885
Click for Quote
Log in
to unlock special pricing