- Home ›
- All Products›
- FLP30A
FLP30A
Essentra
Parallel Protection Plug - Black - 30.2 mm (1.190 in) - Fitting Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 30.2 mm (1.190 in) - Fitting Height 14.5 mm (0.571 in)
Search Keywords: FLP30A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FLP30A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
375
$1.800
750
$1.108
1,125
$0.877
1,500 +
$0.859
Click for Quote
Log in
to unlock special pricing