- Home ›
- All Products›
- FLP21A
Essentra
FLP21A
Parallel Protection Plug - Black - 22.3 mm (0.879 in) - Fitting Height 12.5 mm (0.492 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Black - 22.3 mm (0.879 in) - Fitting Height 12.5 mm (0.492 in)
Search Keywords: FLP21A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FLP21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Frequently Asked Questions
Is FLP21A RoHS compliant?
Yes, FLP21A is RoHS compliant.
What is the lead time for FLP21A?
The standard lead time for FLP21A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
625
$1.647
1,250
$1.014
1,875
$0.802
2,500 +
$0.786
Click for Quote
Log in
to unlock special pricing