Image is representational - see manufacturer specifications

Essentra Authorized Distributor

FF-009-P4X8B

Push-Fit Feet - Base Height - 7.9 mm (0.31 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0. ...

+ see all

Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Push-Fit Feet - Base Height - 7.9 mm (0.31 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 2.1 mm (0.083 in)
Search Keywords: FF009P4X8B
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: FF-009-P4X8B
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926305060
COO: CN
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FF-009-P4X8B RoHS compliant?
Yes, FF-009-P4X8B is RoHS compliant.
What is the lead time for FF-009-P4X8B?
The standard lead time for FF-009-P4X8B is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks can ship 2/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$1.256
300
$1.216
500
$1.112
1,000
$0.639
2,500
$0.587
5,000
$0.521
7,500
$0.507
10,000 +
$0.506
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!