- Home ›
- All Products›
- FCCS-4
FCCS-4
Essentra
Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - - Maximum Panel Thickness - 1.6 mm (0.062 in)
Search Keywords: FCCS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCCS-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.1505
1,000
$0.1501
2,500
$0.1488
5,000
$0.1473
7,500
$0.1469
25,000
$0.1466
50,000
$0.1462
100,000 +
$0.1458
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT