- Home ›
- All Products›
- FCCA-30A-01
FCCA-30A-01
Essentra
Flat Cable Clip - in)side Height - 14 mm (0.550 in) - Style - 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Flat Cable Clip - in)side Height - 14 mm (0.550 in) - Style - 1
Search Keywords: FCCA30A01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCCA-30A-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
17 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.9014
300
$0.8733
500
$0.8033
1,000
$0.4418
2,500
$0.4229
5,000
$0.3567
7,500
$0.3558
10,000 +
$0.3472
Click for Quote
Log in
to unlock special pricing