- Home ›
- All Products›
- FCA212A
FCA212A
Essentra
Conduit Fitting - Gray - Nylon - 31.2 mm (1.228 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conduit Fitting - Gray - Nylon - 31.2 mm (1.228 in)
Search Keywords: FCA212A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCA212A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
25
$8.71
50
$8.32
100
$8.08
250
$7.63
500
$7.43
1,000
$7.33
2,500 +
$7.05
Click for Quote
Log in
to unlock special pricing