- Home ›
- All Products›
- FCA08A
FCA08A
Essentra
Conduit Fitting - UL94 HB - ABS - Nominal Size 25.4 mm (1 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conduit Fitting - UL94 HB - ABS - Nominal Size 25.4 mm (1 in)
Search Keywords: FCA08A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FCA08A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:TW
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
20
$5.31
40
$5.14
100
$4.91
260
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.22
Click for Quote
Log in
to unlock special pricing