- Home ›
- All Products›
- FC735A
FC735A
Essentra
Parallel Protection Plug - Yellow - 56.1 mm (2.210 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 56.1 mm (2.210 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC735A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC735A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.5119
800
$0.4159
1,600
$0.3973
3,200
$0.3749
5,600
$0.3647
8,000
$0.3637
10,400
$0.3549
15,200 +
$0.3540
Click for Quote
Log in
to unlock special pricing