- Home ›
- All Products›
- FC731B
Essentra
FC731B
Parallel Protection Plug - Yellow - 50 mm (1.970 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 50 mm (1.970 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC731B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC731B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
900
Frequently Asked Questions
Is FC731B RoHS compliant?
Yes, FC731B is RoHS compliant.
What is the lead time for FC731B?
The standard lead time for FC731B is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
900
Order Increment:
900
6 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
900
$0.3220
1,800
$0.3076
2,700
$0.2944
5,400
$0.2823
8,100
$0.2816
10,800
$0.2809
15,300
$0.2748
25,200 +
$0.2712
Click for Quote
Log in
to unlock special pricing