- Home ›
- All Products›
- FC727C
Essentra
FC727C
Parallel Protection Plug - Yellow - 43.6 mm (1.718 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 43.6 mm (1.718 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC727C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC727C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1200
Frequently Asked Questions
Is FC727C RoHS compliant?
Yes, FC727C is RoHS compliant.
What is the lead time for FC727C?
The standard lead time for FC727C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1200
Order Increment:
1200
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,200
$0.1818
3,600
$0.1739
6,000
$0.1714
8,400
$0.1644
10,800
$0.1640
25,200
$0.1579
50,400
$0.1575
100,800 +
$0.1558
Click for Quote
Log in
to unlock special pricing