- Home ›
- All Products›
- FC721A
FC721A
Essentra
Parallel Protection Plug - Yellow - 34 mm (1.340 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 34 mm (1.340 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC721A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC721A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,500
$0.1152
3,000
$0.1149
6,000
$0.1101
7,500
$0.1086
25,500
$0.1041
51,000
$0.1000
100,500
$0.0997
150,000 +
$0.0987
Click for Quote
Log in
to unlock special pricing