- Home ›
- All Products›
- FC711B
FC711B
Essentra
Parallel Protection Plug - Yellow - 18.2 mm (0.715 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 18.2 mm (0.715 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC711B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC711B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$0.0796
2,500
$0.0627
5,500
$0.0626
11,000
$0.0600
27,500
$0.0567
55,000
$0.0566
104,500
$0.0545
154,000 +
$0.0543
Click for Quote
Log in
to unlock special pricing