- Home ›
- All Products›
- FC709B
FC709B
Essentra
Parallel Protection Plug - Yellow - 15.1 mm (0.595 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 15.1 mm (0.595 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: FC709B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FC709B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
500
$0.0685
2,500
$0.0574
8,000
$0.0516
16,000
$0.0509
32,000
$0.0488
56,000
$0.0486
104,000
$0.0468
152,000 +
$0.0467
Click for Quote
Log in
to unlock special pricing