- Home ›
- All Products›
- EN3/4A
EN3/4A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 22.1 - 24.8 mm (0.870 - 0.975 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 22.1 - 24.8 mm (0.870 - 0.975 in)
Search Keywords: EN34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EN3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.1823
1,000
$0.1529
2,500
$0.1436
5,000
$0.1374
10,000
$0.1335
25,000
$0.1299
50,000
$0.1247
100,000 +
$0.1229
Click for Quote
Log in
to unlock special pricing