- Home ›
- All Products›
- EN1A
EN1A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 27.7 - 30.5 mm (1.090 - 1.200 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 27.7 - 30.5 mm (1.090 - 1.200 in)
Search Keywords: EN1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EN1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$0.4292
500
$0.3488
1,500
$0.3331
3,000
$0.3189
6,000
$0.3058
10,500
$0.3050
15,000
$0.2976
25,500 +
$0.2937
Click for Quote
Log in
to unlock special pricing