- Home ›
- All Products›
- EN1/4A
EN1/4A
Essentra
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 10.7 - 12.3 mm (0.420 - 0.485 in)
Accessories Notify Me
RoHS Compliant
Description
+
NPT Thread Plug - Push-Fit - Compatible Thread Standard NPT - Outside Diameter Range 10.7 - 12.3 mm (0.420 - 0.485 in)
Search Keywords: EN14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EN1/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,250
$0.2794
2,500
$0.2095
3,750
$0.1956
5,000 +
$0.1917
Click for Quote
Log in
to unlock special pricing