- Home ›
- All Products›
- EL7/8B
EL7/8B
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.84 mm (0.86 in) - Orang ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.84 mm (0.86 in) - Orange
Search Keywords: EL78B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EL7/8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,000
$0.0967
4,000
$0.0925
6,000
$0.0911
8,000
$0.0897
26,000
$0.0874
50,000
$0.0839
100,000
$0.0827
150,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing