- Home ›
- All Products›
- EL5/8A
EL5/8A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/8 - in)side Diameter 15.88 mm (0.625 in) - Natu ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/8 - in)side Diameter 15.88 mm (0.625 in) - Natural
Search Keywords: EL58A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EL5/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
3,000
$0.0841
6,000
$0.0804
9,000
$0.0802
12,000
$0.0793
27,000
$0.0760
51,000
$0.0730
102,000
$0.0728
150,000 +
$0.0727
Click for Quote
Log in
to unlock special pricing