- Home ›
- All Products›
- EL3/8B
EL3/8B
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.40 mm (0.37 in) - Orange
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/8 - in)side Diameter 9.40 mm (0.37 in) - Orange
Search Keywords: EL38B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EL3/8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
250
$0.0963
2,500
$0.0759
5,000
$0.0726
10,000
$0.0716
25,000
$0.0686
50,000
$0.0659
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing