- Home ›
- All Products›
- EL3/4A
EL3/4A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/4 - in)side Diameter 18.80 mm (0.74 in) - Orang ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 3/4 - in)side Diameter 18.80 mm (0.74 in) - Orange
Search Keywords: EL34A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EL3/4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
2,500
$0.0953
5,000
$0.0912
7,500
$0.0909
10,000
$0.0899
25,000
$0.0862
50,000
$0.0828
100,000
$0.0826
150,000 +
$0.0823
Click for Quote
Log in
to unlock special pricing