- Home ›
- All Products›
- EL1/2A
EL1/2A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2 - in)side Diameter 12.45 mm (0.49 in) - Natur ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 1/2 - in)side Diameter 12.45 mm (0.49 in) - Natural
Search Keywords: EL12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EL1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
2800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2800
Order Increment:
2800
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2,800
$0.0809
5,600
$0.0774
8,400
$0.0772
11,200
$0.0763
25,200
$0.0732
50,400
$0.0703
100,800
$0.0701
151,200 +
$0.0699
Click for Quote
Log in
to unlock special pricing