- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- EHWSE-1-01
Essentra
EHWSE-1-01
Wire Saddle - Edge Holding - 0.244 in Depth - 0.307 in Inside Height - 0.63 in Inside Width - 0.079 in Maximum Panel Thickness ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Saddle - Edge Holding - 0.244 in Depth - 0.307 in Inside Height - 0.63 in Inside Width - 0.079 in Maximum Panel Thickness - 1.197 in Overall Width - Nylon - Natural.
Search Keywords: EHWSE101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EHWSE-1-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Wire Saddle
-
Color:Natural
-
Body Material:Nylon 6/6
Frequently Asked Questions
Is EHWSE-1-01 RoHS compliant?
Yes, EHWSE-1-01 is RoHS compliant.
What is the lead time for EHWSE-1-01?
The standard lead time for EHWSE-1-01 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,011
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
500
$0.3150
2,500
$0.2094
5,000
$0.1906
7,500
$0.1864
10,000
$0.1793
25,000
$0.1737
50,000
$0.1733
100,000 +
$0.1728
Click for Quote
Log in
to unlock special pricing