- Home ›
- All Products›
- EFA04-67-ASS
EFA04-67-ASS
Essentra
Fiber Winding Reel: 30.0 mm Radius, 8.0 m of 900.0 mm Fiber Maximum Storage, Hole Diameter
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Winding Reel: 30.0 mm Radius, 8.0 m of 900.0 mm Fiber Maximum Storage, Hole Diameter
Search Keywords: EFA0467ASS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA04-67-ASS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$19.53
10
$9.54
25
$8.99
50
$8.61
100
$8.38
250
$8.06
500 +
$7.85
Click for Quote
Log in
to unlock special pricing