- Home ›
- All Products›
- EFA02-43-003
EFA02-43-003
Essentra
Fiber Dust Cap - FC - 7.1 mm (0.28 in) - 8.0 mm (0.315 in) - PVC
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Dust Cap - FC - 7.1 mm (0.28 in) - 8.0 mm (0.315 in) - PVC
Search Keywords: EFA0243003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA02-43-003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
21 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
50
$0.903
250
$0.733
500
$0.732
1,000
$0.701
2,500
$0.643
5,000
$0.611
7,500
$0.595
10,000 +
$0.593
Click for Quote
Log in
to unlock special pricing