- Home ›
- All Products›
- EFA02-13-ASS
EFA02-13-ASS
Essentra
Fiber Dust Cap - FC - 12.0 mm (0.472 in) - 18.5 mm (0.728 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Dust Cap - FC - 12.0 mm (0.472 in) - 18.5 mm (0.728 in)
Search Keywords: EFA0213ASS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA02-13-ASS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$2.93
250
$2.71
500
$2.60
1,000
$2.49
2,500
$2.30
5,000
$2.24
7,500 +
$2.10
Click for Quote
Log in
to unlock special pricing