- Home ›
- All Products›
- EFA02-11-ASS
EFA02-11-ASS
Essentra
Fiber Dust Cap - ST - 8.7 mm (0.343 in) - 18.5 mm (0.728 in)
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Dust Cap - ST - 8.7 mm (0.343 in) - 18.5 mm (0.728 in)
Search Keywords: EFA0211ASS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA02-11-ASS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$1.89
100
$1.58
250
$1.53
500
$1.46
1,000
$1.40
2,500
$1.28
5,000
$1.24
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing