- Home ›
- All Products›
- EFA02-03-005
EFA02-03-005
Essentra
Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Fiber Dust Cap - 10.0 mm (0.394 in) - 12.0 mm (0.472 in) - HDPE
Search Keywords: EFA0203005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:EFA02-03-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$0.5016
1,000
$0.4791
2,500
$0.4521
5,000
$0.4178
7,500
$0.4168
10,000
$0.4067
15,000
$0.3864
25,000 +
$0.3813
Click for Quote
Log in
to unlock special pricing