- Home ›
- All Products›
- ECM42A
ECM42A
Essentra
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M42 - in)side Diameter 41.68 mm (1.641 in) - N ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M42 - in)side Diameter 41.68 mm (1.641 in) - Natural
Search Keywords: ECM42A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ECM42A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1,000
$0.1841
3,000
$0.1761
5,000
$0.1736
8,000
$0.1711
25,000
$0.1599
50,000
$0.1595
100,000 +
$0.1578
Click for Quote
Log in
to unlock special pricing