- Home ›
- All Products›
- ECM22A
ECM22A
Essentra
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M22 - in)side Diameter 21.7 mm (0.854 in) - Na ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M22 - in)side Diameter 21.7 mm (0.854 in) - Natural
Search Keywords: ECM22A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ECM22A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.2052
1,000
$0.1617
3,000
$0.1546
6,000
$0.1524
9,000
$0.1503
27,000
$0.1404
51,000
$0.1400
102,000 +
$0.1386
Click for Quote
Log in
to unlock special pricing