- Home ›
- All Products›
- ECM20A
ECM20A
Essentra
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M20 - in)side Diameter 19.7 mm (0.776 in) - Na ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M20 - in)side Diameter 19.7 mm (0.776 in) - Natural
Search Keywords: ECM20A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ECM20A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$0.2021
1,000
$0.1592
2,500
$0.1523
5,000
$0.1501
7,500
$0.1480
25,000
$0.1383
50,000
$0.1379
100,000 +
$0.1365
Click for Quote
Log in
to unlock special pricing