- Home ›
- All Products›
- ECM12A
ECM12A
Essentra
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M12 - in)side Diameter 11.8 mm (0.465 in) - Na ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M12 - in)side Diameter 11.8 mm (0.465 in) - Natural
Search Keywords: ECM12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:ECM12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,750
$0.1506
3,500
$0.1129
5,250
$0.1054
7,000 +
$0.1033
Click for Quote
Log in
to unlock special pricing