- Home ›
- All Products›
- E7/8SA
E7/8SA
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.95 mm (0.864 in) - Natu ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.95 mm (0.864 in) - Natural
Search Keywords: E78SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E7/8SA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
4,000
$0.0745
8,000
$0.0713
12,000
$0.0703
28,000
$0.0674
52,000
$0.0647
100,000
$0.0646
152,000
$0.0644
252,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing