- Home ›
- All Products›
- E7/8A
E7/8A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.97 mm (0.865 in) - Oran ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 7/8 - in)side Diameter 21.97 mm (0.865 in) - Orange
Search Keywords: E78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E7/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,500
$0.0745
7,000
$0.0713
10,500
$0.0703
28,000
$0.0674
52,500
$0.0647
101,500
$0.0646
150,500
$0.0644
252,000 +
$0.0639
Click for Quote
Log in
to unlock special pricing