- Home ›
- All Products›
- E5/8B
E5/8B
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/8 - in)side Diameter 15.39 mm (0.606 in) - Oran ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/8 - in)side Diameter 15.39 mm (0.606 in) - Orange
Search Keywords: E58B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E5/8B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
4,000
$0.0611
8,000
$0.0584
12,000
$0.0583
28,000
$0.0552
52,000
$0.0551
100,000
$0.0530
152,000
$0.0529
252,000 +
$0.0523
Click for Quote
Log in
to unlock special pricing