- Home ›
- All Products›
- E5/16A
E5/16A
Essentra
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/16 - in)side Diameter 8.0 mm (0.315 in) - Orang ...
Accessories Notify Me
RoHS Compliant
Description
+
Flanged Cap - Compatible Thread Standard UNF - Compatible Thread Sizes 5/16 - in)side Diameter 8.0 mm (0.315 in) - Orange
Search Keywords: E516A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:E5/16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5,000
$0.0564
10,000
$0.0539
25,000
$0.0524
50,000
$0.0510
100,000
$0.0489
150,000
$0.0488
250,000 +
$0.0487
Click for Quote
Log in
to unlock special pricing